This 820uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a DC rated voltage of 420V. It features a capacitance tolerance of 20% and a dissipation factor of 0.2%. The capacitor is packaged in bulk and is RoHS compliant. It measures 35mm in diameter and 80mm in length, with a weight of 3.56267oz.
TDK B43521A0827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| Weight | 3.56267oz |
| RoHS | Compliant |
No datasheet is available for this part.