This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a DC rated voltage of 350 volts. It operates within a temperature range of -40°C to 85°C and has an equivalent series resistance of 60 milliohms. The capacitor is packaged in bulk and is RoHS compliant. It has a tolerance of 20% and a life expectancy of 12,000 hours.
TDK B43521A4158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 60mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43521 |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.