The TDK B43521A4567M000 is a 560uF aluminum electrolytic capacitor rated for 350V with a tolerance of 20%. It has an equivalent series resistance of 160mR and a lifespan of 12000 hours. This component is suitable for use in applications where temperatures range from -40°C to 85°C. It is packaged in bulk quantities and is compliant with RoHS regulations.
TDK B43521A4567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 160mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43521 |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.