
This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a DC rated voltage of 450V. It has a capacitance tolerance of 20% and a series resistance (ESR) of 160mR. The capacitor is packaged in bulk and is RoHS compliant. The lead pitch is 10mm and the lead/base style is straight. The capacitor has a diameter of 40mm and a length of 100mm.
Sign in to ask questions about the TDK B43521A5108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43521A5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.8A |
| RoHS Compliant | Yes |
| Series | B43521 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 6.278765oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43521A5108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
