TDK's B43521A5397M000 is a 390uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a DC rated voltage of 450V. It features a radial termination and a tolerance of 20%. This capacitor is RoHS compliant and available in bulk packaging with 60 units per package.
TDK B43521A5397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | B43521 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 2.22226oz |
| RoHS | Compliant |
No datasheet is available for this part.