This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 450V. It features an equivalent series resistance of 320mR and a tolerance of 20%. The capacitor is packaged in aluminum and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging quantity of 36 units.
Sign in to ask questions about the TDK B43521A5477M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43521A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 320mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43521 |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43521A5477M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.