This 820uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a DC rated voltage of 400V. It features a diameter of 35mm and a length of 80mm, with a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | B43521 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 3.56267oz |
| RoHS | Compliant |