Aluminum Electrolytic Capacitors - Snap In 820UF 420V AL-ELKO SOLDER PIN
TDK B43521C0827M000 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.