
This is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 350V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a dissipation factor of 0.15% and an ESR of 140mR, with a ripple current of 3.7A.
TDK B43521C4687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | B43521 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| Weight | 3.139383oz |
| RoHS | Compliant |
No datasheet is available for this part.
