This 470uF ceramic capacitor features a radial package with a diameter of 40mm and a lead pitch of 10mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 400V and has a weight of 2.504451oz.
TDK B43521C9477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 190mR |
| Impedance | 220mR |
| Lead Diameter | 1.1mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | B43521 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 2.504451oz |
| RoHS | Compliant |
No datasheet is available for this part.