This 820uF aluminum electrolytic capacitor has a rated voltage of 400V and a tolerance of 20%. It is designed for operation up to 85°C and features a lead pitch of 10mm and a straight lead/base style. The capacitor is packaged in bulk with 33 units per package and is compliant with RoHS regulations.
TDK B43521C9827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | B43521 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 3.774314oz |
| RoHS | Compliant |
No datasheet is available for this part.