Sign in to ask questions about the TDK B43524A0108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43524A0108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43524A0108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.