This 390uF aluminum electrolytic capacitor has a rated voltage of 420V and a tolerance of 20%. It is designed for through hole mounting and operates within a temperature range of -25°C to 105°C. The capacitor is RoHS compliant and packaged in bulk quantities of 120.
Sign in to ask questions about the TDK B43524A0397M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43524A0397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43524A0397M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.