This is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 420V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 72 units and is RoHS compliant. It is designed for snap-in mounting in through-hole applications.
TDK B43524A0687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.