Cap Aluminum Lytic 1500uF 350V 20% (40 X 100mm) Solder Pin 0.06 Ohm 5100mA 3000h 105°C Bulk
TDK B43524A4158M000 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.