Cap Aluminum Lytic 560uF 450V 20% (35 X 80mm) Solder Pin 0.27 Ohm 2700mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| RoHS | Compliant |