Cap Aluminum Lytic 820uF 400V 20% (40 X 70mm) Solder Pin 0.11 Ohm 3200mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |