This TDK B43524C4687M000 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for through-hole mounting and is RoHS compliant. The capacitor has a DC rated voltage of 350V and is available in bulk packaging with 66 pieces per package.
TDK B43524C4687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.