This TDK aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 66 pieces per package and is RoHS compliant. It is designed for through-hole mounting with a snap-in termination.
Sign in to ask questions about the TDK B43524C5397M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43524C5397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43524C5397M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
