Cap Aluminum Lytic 1200uF 420V 20% (40 X 90mm) Solder Pin 0.13 Ohm 4330mA 7000h 105°C Bulk
TDK B43525A0128M000 technical specifications.
| Capacitance | 1200uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.13Ohm |
| Ripple Current | 4330mA |
| Leakage Current | 2947.22@5MinuA |
| Lifetime | 7000h |
| Size | 40 X 90mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.