Cap Aluminum Lytic 1000uF 450V 20% (40 X 80mm) Solder Pin 0.15 Ohm 3770mA 3000h 105°C Bulk
TDK B43525A5108M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | B43525 |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43525 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.