This is a 390uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a maximum impedance of 0.48 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a termination style of solder pin. It is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
TDK B43525A5397M000 technical specifications.
| Capacitance | 390uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.39Ohm |
| Ripple Current | 2000mA |
| Lifetime | 3000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.48@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.