This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.19 and a maximum impedance of 0.23 at 20°C and 10kHz. It can handle a ripple current of 3240 and has a leakage current of 2370.14uA at 5 minutes. The capacitor is designed for through hole mounting and has a size of 40 X 70. It operates within a temperature range of -25 to 105°C.
TDK B43525A5827M000 technical specifications.
| Capacitance | 820uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.19Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3240mA |
| Leakage Current | 2370.14@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 70mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.23@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.