This 400VDC electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features a standard ESR of 0.09 and a maximum impedance of 0.11 ohms at 20°C and 10kHz. The capacitor is rated for a maximum ripple current of 3480 and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and is designed for through hole mounting. The operating temperature range is from -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.09Ohm |
| Ripple Current | 3480mA |
| Lifetime | 3000h |
| Size | 40 X 65mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.11@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |