The TDK B43525A9128M000 is an aluminum electrolytic capacitor with a capacitance of 1200uF and a voltage rating of 400VDC. It has a tolerance of 20% and a DC rated voltage of 400V. The capacitor has an ESR of 0.075 and a ripple current of 4130. It is designed for through hole mounting and has a maximum impedance of 0.1 at 20°C and 10kHz. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.075Ohm |
| Ripple Current | 4130mA |
| Lifetime | 3000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.1@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |