This is a 680uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a maximum impedance of 0.16 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a termination style of solder pin. It is designed for through-hole mounting and has a size of 35 x 65. The operating temperature range is from -40°C to 105°C.
TDK B43525A9687M000 technical specifications.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.13Ohm |
| Ripple Current | 2730mA |
| Lifetime | 3000h |
| Size | 35 X 65mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.