This is an aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 420VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.27. The capacitor is designed for through-hole mounting and has a maximum impedance of 0.33 ohms at 20°C and 10kHz. The operating temperature range is from -25°C to 105°C.
TDK B43525B0567M000 technical specifications.
| Capacitance | 560uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.27Ohm |
| Ripple Current | 2520mA |
| Lifetime | 3000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.33@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.