This TDK aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 420VDC. It features a 20% tolerance and an ESR of 0.23. The capacitor is designed for through-hole mounting and has a maximum impedance of 0.28 at 20°C and 10kHz. It operates within a temperature range of -25°C to 105°C.
TDK B43525B0687M000 technical specifications.
| Capacitance | 680uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.23Ohm |
| Ripple Current | 2780mA |
| Lifetime | 3000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.28@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.