Cap Aluminum Lytic 820uF 350V 20% (40 X 50mm) Solder Pin 0.11 Ohm 3050mA 3000h 105°C Bulk
TDK B43525B4827M000 technical specifications.
| Capacitance | 820uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.11Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3050mA |
| Leakage Current | 1988.44@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.14@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.