This 1mF aluminum electrolytic capacitor is rated for 200V and has a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a life expectancy of 10000 hours and an ESR of 85mR.
TDK B43540A2108M087 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.