This is an aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 200V. It has a tolerance of 20% and is rated for operation up to 85°C. The capacitor is packaged in a radial format and is designed for through-hole mounting. It has a high ripple current rating of 3.32A and a long lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43540A2108M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A2108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.32A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A2108M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.