The TDK B43540A2128M62 is a 1.2mF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 30mm diameter and a 45mm height. The capacitor has a high ripple current rating of 4.17A and a low ESR of 70mR. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is available in a bulk packaging with 160 units per package.
TDK B43540A2128M62 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.17A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.