This 1.5mF aluminum electrolytic capacitor has a DC rated voltage of 200V and operates within a temperature range of -40°C to 85°C. It features a tin contact plating and a snap-in termination. The capacitor is packaged in bulk and is available in quantities of 80. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor measures 30mm in diameter and 50mm in length, with a lead pitch of 10mm.
TDK B43540A2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.