This TDK B43540A2188M000 capacitor features a radial package with a diameter of 35mm and a length of 45mm. It has a capacitance of 1.8mF with a tolerance of 20% and a dissipation factor of 0.15%. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in through-hole mounting applications.
TDK B43540A2188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 50mR |
| Impedance | 65mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.