The TDK B43540A2228M82 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 200V. It is packaged in a radial through-hole configuration with a diameter of 35mm and a height of 55mm. The capacitor has an equivalent series resistance (ESR) of 40mR and an impedance of 50mR. It is designed to operate within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. The capacitor is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43540A2228M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A2228M82 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 50mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 6.17A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A2228M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.