This 330uF aluminum electrolytic capacitor features an equivalent series resistance of 250mR and a maximum operating temperature of 85°C. It is available in a through hole package with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is RoHS compliant and has a life expectancy of 10000 hours. It can withstand a ripple current of 1.59A and operates within a temperature range of -40°C to 85°C.
TDK B43540A2337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 250mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.