TDK's B43540A2337M087 is a 330uF aluminum electrolytic capacitor with a 200V DC rated voltage, 25mm diameter, and 85°C maximum operating temperature. It has a dissipation factor of 0.15% and an equivalent series resistance of 270mR. The capacitor is packaged in a bulk quantity of 130 units and is compliant with RoHS regulations. It has a long lifespan of 10,000 hours and can handle a ripple current of 1.59A at 100Hz.
TDK B43540A2337M087 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 270mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.