This is a 330uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package and is designed for through hole mounting. The capacitor has an equivalent series resistance (ESR) of 270mR and an impedance of 340mR. It is rated for 10,000 hours of life and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK B43540A2337M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A2337M2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A2337M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.