This is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 200V. It has a tolerance of 20% and a life expectancy of 10000 hours. The capacitor is packaged in a radial format and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43540A2337M7 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.