This radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 200V with a tolerance of 20%. It is designed to operate for up to 10000 hours at a maximum temperature of 85°C. The capacitor is packaged in a radial package with a diameter of 25mm and a height of 35mm. It is available in a bulk packaging quantity of 230 units.
TDK B43540A2567M87 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 230 |
| Packaging | Bulk |
| Ripple Current | 2.26A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.