TDK's B43540A2827M000 is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 200V. It features a 10mm lead pitch and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.92A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |