This aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 200V with a tolerance of 20%. It is designed for through hole mounting in a radial package with a diameter of 25mm and a height of 45mm. The capacitor has an impedance of 140mR and an ESR of 110mR. It is rated for 10000 hours of life and operates between -40°C and 85°C.
TDK B43540A2827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 140mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.92A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.