This 100uF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 450V DC and has a tolerance of 20%. The capacitor measures 25mm in diameter and 30mm in length. It is available in bulk packaging with 130 pieces per package and is compliant with RoHS regulations.
TDK B43540A5107M080 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.09R |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.