This aluminum electrolytic capacitor has a capacitance of 100uF and a voltage rating of 450V with a tolerance of 20%. It features an equivalent series resistance of 970mR and a maximum operating temperature of 85°C. The component is available in a radial package with a diameter of 25mm and a height of 30mm. It is designed for through-hole mounting and has a maximum seated height of 1.26inch.
Sign in to ask questions about the TDK B43540A5107M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5107M2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 970mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.38R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5107M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.