TDK's B43540A5107M87 is a 100uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 25mm diameter and a 30mm height. The capacitor has a high impedance of 1.38 ohms and a low ESR of 970 milliohms. It operates within a temperature range of -40°C to 85°C and has a long lifespan of 10,000 hours. The capacitor is available in bulk packaging with a quantity of 230 pieces per package.
Sign in to ask questions about the TDK B43540A5107M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5107M87 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 970mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.38R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 230 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5107M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.