The TDK B43540A5127M80 is a 120uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has an equivalent series resistance of 810mR and an impedance of 1.15R. The capacitor is available in a radial package with a diameter of 25mm and a height of 35mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43540A5127M80 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 810mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 1.15R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 230 |
| Packaging | Bulk |
| Ripple Current | 1.16A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.