TDK's B43540A5157M2 is a 150uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 25mm diameter and 35mm height, and is designed for through-hole mounting. The capacitor has an impedance of 1.03 ohms and an ESR of 710 milliohms. It operates over a temperature range of -40°C to 85°C and has a lifespan of 10,000 hours. The capacitor is available in bulk packaging with 260 units per package.
Sign in to ask questions about the TDK B43540A5157M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5157M2 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 710mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.03R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.29A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5157M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.