Standard aluminum electrolytic capacitor, 180µF capacitance, 450V DC rated voltage, and 20% tolerance. Features 540mΩ ESR at 100Hz, 1.51A ripple current capability, and a dissipation factor of 0.2%. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 45mm height aluminum package. Designed for through-hole mounting, operating from -40°C to 85°C with a 10,000-hour life expectancy.
TDK B43540A5187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 540mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.51A |
| RoHS Compliant | Yes |
| Series | Outstanding Ripple Current |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.