This TDK B43540A5187M60 aluminum electrolytic capacitor has a capacitance of 180uF and a voltage rating of 450V. It operates within a temperature range of -40°C to 85°C and has a rated life of 10000 hours. The capacitor is packaged in a radial lead configuration with a through-hole mount. It features a high ripple current of 1.51A and a moderate ESR of 540mR.
Sign in to ask questions about the TDK B43540A5187M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5187M60 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 540mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 770mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5187M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.