This is an aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 450V. It has a dissipation factor of 0.2% and an equivalent series resistance of 390mR. The capacitor is rated for 10000 hours of life and operates within a temperature range of -40°C to 85°C. It is available in a through-hole package with a diameter of 30mm and a length of 40mm, and is packaged in bulk quantities of 80.
Sign in to ask questions about the TDK B43540A5277M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540A5277M002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A5277M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.